Parametric results for: P4SMA440A-M3/5A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4sma440am35a Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
P4SMA440A-M3/5A
Vishay Semiconductors
Check for Price Active 602 V 3.3 W 440 V SILICON 418 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 376 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 462 V 300 W R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 Vishay
P4SMA440A-M3/5A
Vishay Intertechnologies
Check for Price Yes Active 602 V 3.3 W 440 V SILICON 418 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 376 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 462 V 300 W R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay