Parametric results for: P4SMAJ24CA-AQ under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4smaj24caaq Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
P4SMAJ24CA-AQ
Diotec Semiconductor AG
$0.0720 Yes Active 38.9 V 1 µA 1 W 28.15 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.6 V 400 W 24 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26