Filter Your Search
1 - 10 of 563 results
|
P6KE120CATA
onsemi
|
Check for Price | No | Obsolete | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 102 V | e0 | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
P6KE120CARL
STMicroelectronics
|
Check for Price | Active | 212 V | 225 pF | 5 µA | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 126 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-204AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | ||||||||||||
|
P6KE120CPRL
STMicroelectronics
|
Check for Price | Obsolete | 212 V | 225 pF | 5 µA | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||||||
|
P6KE120C
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 173 V | 5 µA | 5 W | 120 V | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
P6KE120C
Gulfsemi
|
Check for Price | Contact Manufacturer | 173 V | 5 W | 120 V | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | LOW POWER LOSS | 132 V | 600 W | R-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | |||||||||||||
|
P6KE120C-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 165 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 102 V | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6KE120CA-XX-T30
Taitron Components Inc
|
Check for Price | Active | 165 V | 1 µA | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 600 W | 102 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE120CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 165 V | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 102 V | AVALANCHE | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
P6KE120CHE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | 173 V | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 97.2 V | AVALANCHE | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
P6KE120COX.200
Microsemi Corporation
|
Check for Price | Transferred | 165 V | 5 µA | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 600 W | Not Qualified | O-MEDB-N2 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | NEW ENGLAND SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | O-MEDB-N2 |