Filter Your Search
1 - 10 of 573 results
|
P6KE22C-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 30.6 V | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 18.8 V | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
SMBJP6KE22C
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 31.9 V | 1.38 W | 22 V | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17.8 V | 1 | AVALANCHE | 24.2 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AA | PLASTIC, SMBJ, 2 PIN | 2 | ||||||||||
|
P6KE22CB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 31.9 V | 5 W | 22 V | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.2 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||
|
P6KE22CE3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 31.9 V | 5 W | 22 V | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.8 V | 1 | AVALANCHE | 24.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
P6KE22CA-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | |||||||||
|
P6KE22CA
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | |||||||||
|
P6KE22CAB
Crydom Inc
|
Check for Price | Obsolete | 30.6 V | 1.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
|
AP6KE22C
American Power Devices Inc
|
Check for Price | Obsolete | 31.9 V | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 17.8 V | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6KE22CHE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | 31.9 V | 22 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 17.8 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
P6KE22C-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 31.9 V | 5 µA | 22 V | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 600 W | Not Qualified | O-XALF-W2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 |