Parametric results for: P6KE400A A0G under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6ke400aa0g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
P6KE400AA0G
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 420 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN compliant EAR99 8541.10.00.50