Parametric results for: P6SMB13A-Q under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6smb13aq Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
P6SMB13A-Q
Bourns Inc
Check for Price Yes Active 3.5 V 23.7 V 1 µA 13.05 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE 13.7 V 600 W 11.1 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BOURNS INC SMB, 2 PIN unknown Bourns
P6SMB13AQF1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 3.5 V 18.2 V 5 µA 13 V SILICON 12.35 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.65 V 600 W 11.1 V R-PDSO-C2 AEC-Q101, IEC-61000-4-2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 2020-08-24