Parametric results for: P6SMB13AHE3/52 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smb13ahe352 Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
P6SMB13AHE3/52
Vishay Semiconductors
Check for Price Yes Yes Obsolete 18.2 V 5 W 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50