Parametric results for: P6SMB13CABKLEADFREE under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p6smb13cabk Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
P6SMB13CABK
Central Semiconductor Corp
Check for Price No No Active 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE 13.7 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB13CABKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 11.1 V CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
P6SMB13CABKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 18.2 V 13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 11.1 V CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50