Parametric results for: P6SMB22CA-E3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p6smb22cae352 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
P6SMB22CA-E3/52
Vishay Intertechnologies
$0.0906 Yes Active 30.6 V 1 µA 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 600 W 18.8 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB22CA-E3/52
Vishay Semiconductors
$0.2537 Yes Yes Active 30.6 V 1 µA 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 600 W 18.8 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50