Filter Your Search
1 - 4 of 4 results
|
PESD1CAN,215
NXP Semiconductors
|
$0.0597 | Yes | Transferred | 70 V | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 30.3 V | 200 W | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PESD1CAN,215
Nexperia
|
$0.1396 | Yes | Not Recommended | 70 V | 50 nA | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 30.3 V | 200 W | 24 V | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||
|
PESD1CAN,235
Nexperia
|
Check for Price | Yes | Active | 70 V | 50 nA | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 30.3 V | 200 W | 24 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
PESD1CAN,235
NXP Semiconductors
|
Check for Price | Transferred | 70 V | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 30.3 V | 200 W | R-PDSO-G3 | AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 |