Filter Your Search
1 - 2 of 2 results
|
PESD36VS2UT,215
Nexperia
|
$0.1357 | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 36 V | 2 | AVALANCHE | 160 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | Nexperia | ||||
|
PESD36VS2UT,215
NXP Semiconductors
|
$0.1582 | Yes | Transferred | 60 V | 44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 36 V | e3 | 1 | 260 | 30 | TIN | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant |