Filter Your Search
1 - 8 of 8 results
|
PESD3V3L1BAF
Nexperia
|
$0.1506 | Active | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | R-PDSO-G2 | 2 | SOD323 | compliant | Nexperia | ||||||||
|
PESD3V3L1BA,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
PESD3V3L1BA,115
Nexperia
|
$0.1437 | Yes | Active | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | R-PDSO-G2 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||
|
PESD3V3L1BA
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-76 | SC-76, SOD-323, 2 PIN | 2 | compliant | NXP | EAR99 | 8541.10.00.50 | |||||
|
PESD3V3L1BA
Nexperia
|
Check for Price | Yes | Active | 26 V | 1 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||
|
PESD3V3L1BA,135
Nexperia
|
Check for Price | Yes | Active | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | R-PDSO-G2 | e3 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
PESD3V3L1BAZ
Nexperia
|
$0.0796 | Active | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | R-PDSO-G2 | 2 | SOD323 | compliant | Nexperia | ||||||||
|
PESD3V3L1BA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 3.3 V | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |