Filter Your Search
1 - 10 of 34 results
|
PSOT12C-T7
ProTek Devices
|
Check for Price | No | Obsolete | 25.9 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PSOT12C-T13
ProTek Devices
|
Check for Price | No | Obsolete | 25.9 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PSOT12C-LF-T7
ProTek Devices
|
Check for Price | Yes | Yes | Active | 25.9 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | 270 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | DUAL | PROTEK DEVICES | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | SOT-23 | ||||||||||||||
|
PSOT12LC-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PSOT12-LF-T7
ProTek Devices
|
Check for Price | Yes | Yes | Active | 25.9 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | 270 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | SOT-23 | ||||||||||||||
|
PSOT12-T13
ProTek Devices
|
Check for Price | No | Obsolete | 25.9 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PSOT12
Diotec Semiconductor AG
|
$0.0466 | Yes | Active | 25.9 V | 2 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 500 W | 12 V | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-05-31 | ||||||||||||
|
PSOT12C
Diotec Semiconductor AG
|
$0.0466 | Yes | Active | 25.9 V | 2 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 500 W | 12 V | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-05-31 | ||||||||||||
|
PSOT12-T13-LF
ProTek Devices
|
Check for Price | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 500 W | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TPSOT12BCG
Galaxy Microelectronics
|
Check for Price | Active | 25 V | 1 µA | 14.65 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | HIGH RELIABILITY | 16 V | 350 W | 12 V | R-PDSO-G3 | AEC-Q101, IEC-61000-4-2, 4-5 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 |