Filter Your Search
1 - 10 of 154 results
|
SA170ACA
Motorola Mobility LLC
|
Check for Price | Obsolete | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SA170ACA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SA170A
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 275 V | 199 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 170 V | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SA170AG
onsemi
|
Check for Price | Yes | Yes | Active | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | ZENER | HIGH RELIABILITY | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-204AC | 2 | CASE 59AA-01 | |||||
|
SA170ARLG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | ZENER | HIGH RELIABILITY | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | 59AA | |||||||||
|
SA170A
Viking Tech Corp
|
Check for Price | Obsolete | 1 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 500 W | O-PALF-W2 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VIKING TECH CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SA170A
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 275 V | 199 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 170 V | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SA170ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 275 V | 1 µA | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA170ALFG
onsemi
|
Check for Price | Yes | Active | 275 V | 199 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 170 V | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SA170A-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 217.5 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 |