Parametric results for: SLD8S14A under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sld8s14a Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
SLD8S14A
Littelfuse Inc
$3.0550 Yes Active 1.8 V 23.2 V 50 µA 8 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 7 kW 14 V R-PSSO-C1 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED 1 175 °C -55 °C 260 30 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND SINGLE LITTELFUSE INC MODIFIED TO-263, SMTO-263, 1 PIN unknown EAR99 8541.10.00.50 2016-08-24 LITTELFUSE