Parametric results for: SMAJ30CAHM2G under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smaj30cahm2g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SMAJ30CAHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 36.8 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 Taiwan Semiconductor