Parametric results for: SMAJ33CA under Transient Suppressors

Filter Your Search

1 - 10 of 254 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smaj33ca Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
P4SMAJ33CA
Micro Commercial Components
Check for Price No Obsolete 1 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.6 V 400 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
SMAJ33CAHE3_A/H
Vishay Intertechnologies
$0.2189 Yes Active 53.3 V 1 µA 3.3 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W 33 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06 Vishay
P4SMAJ33CA
SEMIKRON
Check for Price Yes Yes Obsolete 53.3 V 1 W 38.7 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.7 V 400 W Not Qualified R-PDSO-C2 e2 DO-214AC 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER C BEND DUAL SEMIKRON INTERNATIONAL DO-214AC PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
SMAJ33CA
Rectron Semiconductor
Check for Price Yes Yes Active 1 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.6 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AC PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Rectron
SMAJ33CA
LRC Leshan Radio Co Ltd
Check for Price Yes Active 53.3 V 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 400 W R-PDSO-C2 DO-214AC 1 150 °C -50 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LESHAN RADIO CO LTD unknown EAR99 8541.10.00.50
SMAJ33CAL-SMA-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 53.3 V 1 µA 3.3 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.6 V 400 W 33 V R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8541.10.00.50
SMAJ33CA
HY Electronic Corp
Check for Price Contact Manufacturer 1 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE PRSM-MIN 40.6 V 400 W R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL HY ELECTRONIC CORP SMA, 2 PIN unknown EAR99 8541.10.00.50
SMAJ33CAE2
Taiwan Semiconductor
Check for Price Yes Obsolete 1 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
SMAJ33CA-AT/TR13
YAGEO Corporation
$0.1111 Yes Active 3.3 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ33CAHF4G
Taiwan Semiconductor
Check for Price Yes Active 1 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50