Parametric results for: SMAJ36CA-E3/5A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj36cae35a Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SMAJ36CA-E3/5A
Vishay Semiconductors
$0.1802 Yes Yes Active 58.1 V 1 µA 3.3 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.2 V 400 W 36 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
SMAJ36CA-E3/5A
Vishay Intertechnologies
Check for Price Yes Active 58.1 V 1 µA 3.3 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.2 V 400 W 36 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay