Filter Your Search
1 - 10 of 837 results
|
SMAJ5.0V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 9.6 V | 800 µA | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.82 V | 400 W | 5 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; UL LISTED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMAJ5.0C-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 9.6 V | 1.6 mA | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.82 V | 400 W | 5 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL LISTED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMAJ5.0CV-W
Rectron Semiconductor
|
Check for Price | Active | 3.5 V | 9.6 V | 1.6 mA | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.82 V | 400 W | 5 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; UL LISTED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | |||||||||||||
|
SMAJ5.0-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 9.6 V | 800 µA | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.82 V | 400 W | 5 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL LISTED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMAJ5.0-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 9.6 V | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.82 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||||||||
|
SMAJ5.0V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 9.6 V | 800 µA | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.82 V | 400 W | 5 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; UL LISTED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMAJ5.0
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 9.6 V | 1.6 mA | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | PRSM-MIN | 7.82 V | 400 W | 5 V | R-PDSO-C2 | TS-16949 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMAJ5.0C-M3/5A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 9.6 V | 7.11 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SMAJ5.0-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 9.6 V | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.55 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||||||||
|
SMAJ5.0C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 9.6 V | 1 W | 7.11 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.82 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |