Parametric results for: SMAJ70ATRTS under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj70atrts Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
SMAJ7.0ATRTS
Fagor Electrónica
Check for Price Yes Active 3.5 V 12 V 200 µA 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.6 V 400 W 7 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
SMAJ70ATRTS
Fagor Electrónica
Check for Price Yes Active 3.5 V 113 V 1 µA 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86 V 400 W 70 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50