Filter Your Search
1 - 10 of 281 results
|
1KSMBJ11A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 15.6 V | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | ROHS COMPLIANT, DO-214AA, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P1KSMBJ11AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 15.6 V | 4 µA | 6.5 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 1 kW | 9.4 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | SMB, 2 PIN | not_compliant | ||||||||||
|
MXLSMBJ11AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 18.2 V | 1.38 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMBJ11A
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 18.2 V | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 600 W | R-PDSO-J2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MXSMBJ11AE3
Microsemi Corporation
|
$23.4630 | Yes | Yes | Transferred | 18.2 V | 1.38 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMBJ11AHR
Digitron Semiconductors
|
Check for Price | No | Active | 18.2 V | 5 µA | 1.38 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 600 W | 11 V | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ11AHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 18.2 V | 5 µA | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 600 W | 11 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
SMBJ11A
Bytesonic Corporation
|
Check for Price | Yes | Active | 1.2 V | 18.2 V | 5 µA | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 600 W | 11 V | R-PDSO-C2 | MIL-STD-202 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMBJ11AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.2 V | 1.38 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 13.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 1995-01-01 | |||||||||
|
SMBJ11AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 18.2 V | 1 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 600 W | 11 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |