Parametric results for: SMBJ33A-T7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj33at7 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
SMBJ33A-T7
ProTek Devices
Check for Price Yes Obsolete 6.5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 1.5 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PROTEK DEVICES compliant EAR99 8541.10.00.50