Filter Your Search
1 - 2 of 2 results
|
SMCJ150A-E3/57T
Vishay Semiconductors
|
$0.3456 | Yes | Yes | Active | 3.5 V | 243 V | 6.5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
SMCJ150A-E3/57T
Vishay Intertechnologies
|
$0.3063 | Yes | Active | 3.5 V | 243 V | 6.5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | Vishay |