Parametric results for: SMCJ26CAHE357T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj26cahe357t Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SMCJ26CAHE3/57T
Vishay Semiconductors
$0.6486 Yes Yes Obsolete 42.1 V 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 35.3 V 1.5 kW Not Qualified R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
SMCJ26CAHE3/57T
Vishay Intertechnologies
Check for Price Yes Obsolete 42.1 V 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 35.3 V 1.5 kW Not Qualified R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay