Parametric results for: SMCJ85AE3/TR13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smcj85ae3tr13 Sorted By: Breakdown Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SMCJ85AE3/TR13
Microchip Technology Inc
$0.5960 Yes Active 137 V 1 µA 6 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 1.5 kW 85 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant
SMCJ8.5AE3/TR13
Microchip Technology Inc
Check for Price Yes Active 14.4 V 20 µA 6 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 1.5 kW 8.5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant
SMCJ85AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant DO-214AB 2 EAR99 8541.10.00.50
SMCJ8.5AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant DO-214AB 2 EAR99 8541.10.00.50
MSMCJ85AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant DO-214AB 2 EAR99 8541.10.00.50
MSMCJ8.5AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant DO-214AB 2 EAR99 8541.10.00.50