Filter Your Search
1 - 2 of 2 results
|
SRV05-4HTG-D
Littelfuse Inc
|
$0.5385 | Yes | Active | 15 V | 500 nA | 8.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | 5 V | R-PDSO-G6 | e3 | IEC-61000-4-2, 4-4, 4-5 | MO-178AB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | MO-178, SOT-23, 6 PIN | compliant | EAR99 | 8541.10.00.50 | 2019-04-15 | LITTELFUSE | |||
|
SRV05-4HTG
Littelfuse Inc
|
$0.5929 | Yes | Yes | Obsolete | 15 V | 500 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | 5 V | R-PDSO-G6 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | MO-178AB | 1 | 125 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | LITTELFUSE INC | MO-178, 6 PIN | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |