Parametric results for: TP5KP11CA under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tp5kp11ca Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
TP5KP11CA
Littelfuse Inc
$1.9400 Yes Active 8 W SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 13.5 V 5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 2016-08-03 LITTELFUSE