Filter Your Search
1 - 10 of 19 results
|
TPSMC36AE3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 49.9 V | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 30.8 V | e3 | 1 | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||
|
TPSMC36A-HE3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | |||||||||||||
|
TPSMC36AHE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | compliant | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
TPSMC36AHE3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | |||||||||||||
|
TPSMC36A
Littelfuse Inc
|
$0.4665 | Yes | Active | 3.5 V | 49.9 V | 1 µA | 6.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 1.5 kW | 30.8 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | SMC, 2 PIN | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
TPSMC36AHE3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
TPSMC36AHE3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
TPSMC36A
General Instrument Corp
|
Check for Price | Obsolete | 49.9 V | 2 µA | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-J2 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||||||
|
TPSMC36AHE3/57T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | compliant | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
TPSMC36A-VR
Littelfuse Inc
|
$0.4500 | Yes | Active | 3.5 V | 58.1 V | 1 µA | 6.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 44.2 V | 1.5 kW | 36 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | R-PDSO-J2 | EAR99 | 8541.10.00.50 |