Filter Your Search
1 - 2 of 2 results
|
TV15C900J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 3.5 V | 146 V | 1 µA | 6.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 1.5 kW | 90 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
ATV15C900J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |