Parametric results for: TV50C600J-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tv50c600jhf Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
TV50C600J-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 3.5 V 96.8 V 5 µA 6.5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 5 kW 60 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
ATV50C600J-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 6.5 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 5 kW R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 R-PDSO-C2