Filter Your Search
1 - 2 of 2 results
|
USBLC6-4SC6Y
STMicroelectronics
|
$0.3464 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.25 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PDSO-G6 | e3 | AEC-Q101 | MO-178AB | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
USBLC6-4SC6
STMicroelectronics
|
$0.2635 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ROHS COMPLIANT PACKAGE-6 | 6 |