Parametric results for: msmbj2k3.3e3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmbj2k33e3 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MSMBJ2K3.3E3
Microsemi Corporation
Check for Price Yes Yes Obsolete 5.8 V 1.38 W SILICON 4.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE HIGH RELIABILITY 2 kW Not Qualified R-PDSO-J2 e3 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 Microsemi Corporation
MSMBJ2K3.3E3TR
Microsemi Corporation
Check for Price Yes Yes Obsolete 5.8 V 1.38 W SILICON 4.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE HIGH RELIABILITY 2 kW Not Qualified R-PDSO-J2 e3 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 unknown EAR99 8541.10.00.50
MSMBJ2K3.3E3/TR
Microsemi Corporation
Check for Price Yes Obsolete 5.8 V 1.38 W SILICON 4.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE HIGH RELIABILITY 2 kW Not Qualified R-PDSO-J2 e3 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50