Parametric results for: nup5120x6t2g under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nup5120x6t2g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
NUP5120X6T2G
Rochester Electronics LLC
Check for Price Yes Active SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 5 ELEMENTS YES 5 V 5 AVALANCHE 7.2 V 90 W COMMERCIAL R-PDSO-F6 e3 NOT SPECIFIED 260 40 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ROCHESTER ELECTRONICS LLC LEAD FREE, CASE 463A-01, 6 PIN 6 CASE 463A-01 unknown
NUP5120X6T2G
onsemi
$0.1675 Yes Active 500 nA 6.8 V SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 5 ELEMENTS YES 5 V 5 AVALANCHE 7.2 V 90 W 3 V Not Qualified R-PDSO-F6 e3 IEC-61000-4-2 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOT-563, 6 PIN 6 463A-01 compliant SOT-563, 6 LEAD EAR99 8541.10.00.50 onsemi
NUP5120X6T2GH
onsemi
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED ON SEMICONDUCTOR 6 463A-01 compliant SOT-563, 6 LEAD EAR99 8541.10.00.50 onsemi