Filter Your Search
1 - 3 of 3 results
|
NZL5V6AXV3T1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 240 mW | SILICON | 7.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | ZENER | 7.88 V | COMMERCIAL | R-PDSO-F3 | e3 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | SC-89 | LEAD FREE, PLASTIC, SC-89, CASE 463C-03, 3 PIN | 3 | CASE 463C-03 | unknown | |||||||||||||||
|
SZNZL5V6AXV3T1G
onsemi
|
Check for Price | Yes | End Of Life | 5 µA | 240 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.88 V | 3 V | R-PDSO-F3 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | 463C-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
NZL5V6AXV3T1G
onsemi
|
$0.1693 | Yes | Active | 5 mA | 240 mW | 5.6 V | SILICON | 7.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | ZENER | 7.88 V | 40 Ω | 5 % | Not Qualified | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SC-89, 3 LEAD | 3 | 463C-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |