Filter Your Search
1 - 10 of 210 results
|
MSPP5KE30CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MAP5KE30CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.19 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P5KE30C-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 42.2 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P5KE30C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 42.2 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P5K30CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MVP5KE30CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P5KE30C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 42.2 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MSPP5K30CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
P5KE30CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 48.4 V | 1 W | 35.8 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 38.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
MSPP5KE30CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |