Filter Your Search
1 - 8 of 8 results
|
PESD5V0L1BA
Nexperia
|
Check for Price | Yes | Not Recommended | 33 V | 2 µA | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.2 V | 500 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||
|
PESD5V0L1BAZ
Nexperia
|
Check for Price | Not Recommended | 33 V | 1 µA | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.2 V | 500 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | SOD | R-PDSO-G2 | 2 | SOD323 | ||||||||
|
PESD5V0L1BA,135
Nexperia
|
$0.0899 | Not Recommended | 33 V | 1 µA | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.2 V | 500 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD | R-PDSO-G2 | 2 | SOD323 | ||||||
|
PESD5V0L1BA,115
Nexperia
|
$0.1341 | Yes | Not Recommended | 33 V | 1 µA | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.2 V | 500 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | ||||
|
PESD5V0L1BA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
PESD5V0L1BA,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 33 V | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.2 V | 500 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | ||||||||||
|
PESD5V0L1BA
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.2 V | 500 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | NXP | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | ||||||||||
|
PESD5V0L1BA,135
NXP Semiconductors
|
$0.1832 | Yes | Transferred | 33 V | 1 µA | 7.6 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.2 V | 500 W | 5 V | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | SOD | 2 | SOD323 |