Filter Your Search
1 - 2 of 2 results
|
PESD5V0S1BA,115
Nexperia
|
$0.1347 | Yes | Active | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 130 W | R-PDSO-G2 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||
|
PESD5V0S1BA,115
NXP Semiconductors
|
$0.2067 | Yes | Transferred | 14 V | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 130 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | ULTRA SMALL, PLASTIC, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 |