Filter Your Search
1 - 4 of 4 results
|
MA46H071-1088
CML Microcircuits Plc
|
Check for Price | Contact Manufacturer | 0.9 pF | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 20 V | 1 | 4500 | ABRUPT | CML MICROCIRCUITS LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
MA46H071-1088
MACOM
|
Check for Price | Yes | Yes | Active | 1 pF | 50 mW | GALLIUM ARSENIDE | 20 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 20 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 10 % | 6.4 | 4500 | HYPERABRUPT | Not Qualified | R-PDSO-G2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | R-PDSO-G2 | 2 | CASE ODS-1088 | 8541.10.00.80 | MACOM | ||||
|
MA46H071-1088
TE Connectivity
|
Check for Price | Yes | Transferred | 0.9 pF | VARIABLE CAPACITANCE DIODE | YES | 20 V | 4500 | TE CONNECTIVITY LTD | unknown | EAR99 | 2 | CASE ODS-1088 | |||||||||||||||||||||||||||
|
MA46H071-1088
Mx Com Inc
|
Check for Price | No | Transferred | 0.9 pF | VARIABLE CAPACITANCE DIODE | YES | 20 V | 4500 | e0 | Tin/Lead (Sn/Pb) | MX COM INC | unknown | EAR99 |