Filter Your Search
31 - 40 of 5,128 results
|
BZV55B4V7P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | MELF | MINIMELF-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
IN2987RB
Central Semiconductor Corp
|
Check for Price | No | No | Active | CENTRAL SEMICONDUCTOR CORP | DO-4 | HERMETICALLY SEALED, METAL PACKAGE-1 | 1 | unknown | ||||||||||||||||||||||||||||||||||
|
1N5254CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-35 | GLASS PACKAGE-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
IN4690CUR-1
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-LAWRENCE | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
TZM5253C-GS08
Vishay Semiconductors
|
Check for Price | Obsolete | 5 mA | 500 mW | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5279A(DO-35)P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-35 | GLASS PACKAGE-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
SMBG5363DP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-215AA | SMBG, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
1N5927DP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-41 | GLASS, DO-41G, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
VLZ51/GS08
Vishay Semiconductors
|
Check for Price | Active | VISHAY SEMICONDUCTORS | MELF | ROHS COMPLIANT, QUADROMELF-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||||
|
SML4758A-E3/5A
Vishay Semiconductors
|
Check for Price | Yes | Active | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 110 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |