Parametric results for: in4680cur-1 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 5,128 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4742AT50A
Fairchild Semiconductor Corporation
Check for Price Transferred 21 mA 1 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 unknown EAR99 8541.10.00.50
SMAJ4754DP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS PLASTIC, SMAJ, 2 PIN unknown DO-214AC 2
SMAJ4745DP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS PLASTIC, SMAJ, 2 PIN unknown DO-214AC 2
VLZ6V2C-GS18
Vishay Semiconductors
Check for Price Yes Obsolete 20 mA 500 mW 6.28 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 10 Ω 3 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 unknown EAR99 8541.10.00.50 2
IN3703B
Central Semiconductor Corp
Check for Price No No Active 1.3 mA 1 W SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e0 DO-41 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-XALF-W2 unknown EAR99 8541.10.00.50
BZT52B2V4-V-G18
Vishay Semiconductors
Check for Price Yes Yes Active VISHAY SEMICONDUCTORS GREEN PACKAGE-2 unknown 2
BZX84-C13E8
Vishay Semiconductors
Check for Price Yes Yes Active 5 mA 300 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 unknown SOT-23 3
SMBJ5342CP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS PLASTIC, SMB, 2 PIN unknown DO-214AA 2
VLZ30A-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 5 mA 500 mW 27.69 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 55 Ω 3 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 unknown EAR99 8541.10.00.50 2
SMBG5358CP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS SMBG, 2 PIN unknown DO-215AA 2