Filter Your Search
51 - 60 of 5,128 results
|
BZX55B6V2-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 10 Ω | 1.94 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71987130 | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay BZX55B6V2-TR Zener Diode, 6.2V 2% 0.5 W Through Hole 2-Pin DO-35 | Vishay | 2024-01-07 13:36:37 | ||||
|
BZX55B5V1-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 60 Ω | 1.96 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71987130 | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay BZX55B5V1-TR Zener Diode, 5.1V 2% 0.5 W Through Hole 2-Pin DO-35 | Vishay | 2023-03-07 16:10:32 | ||||
|
BZX55B10-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71987130 | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay BZX55B10-TR Zener Diode, 10V 2% 0.5 W Through Hole 2-Pin DO-35 | Vishay | 2023-03-07 16:10:32 | ||||
|
BZX55B5V6-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 2.14 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71987130 | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay BZX55B5V6-TR Zener Diode, 5.6V 2% 0.5 W Through Hole 2-Pin DO-35 | Vishay | 2023-03-07 16:10:32 | ||||
|
BZX55B8V2-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 7 Ω | 1.95 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71987130 | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | 2023-11-21 18:10:38 | |||||
|
TZX7V5X-TAP
Vishay Semiconductors
|
$0.0828 | Yes | Yes | Active | 5 mA | 500 mW | 7.26 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 2.62 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | 2022-10-19 11:48:34 | ||||||
|
BZX55C9V1-TR
Vishay Semiconductors
|
$0.0832 | Yes | Active | 5 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 10 Ω | 6.08 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71987130 | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Zener Diodes 9.1 Volt 0.5W 5% | Vishay | 2023-08-18 06:25:12 | ||||
|
1N5232C-TR
Vishay Semiconductors
|
$0.0874 | Yes | Yes | Active | 20 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | 2023-01-04 02:15:02 | [object Object] | |||||
|
1N4764A-TR
Vishay Semiconductors
|
$0.1232 | Yes | Obsolete | 2.5 mA | 1.3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 350 Ω | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71963408 | VISHAY SEMICONDUCTORS | DO-41 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay 1N4764A-TR Zener Diode, 100V 5% 1.3 W Through Hole 2-Pin DO-41 | Vishay | 2023-03-07 16:10:32 | ||||||
|
1N4763A-TAP
Vishay Semiconductors
|
$0.1233 | Yes | Obsolete | 2.8 mA | 1.3 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | 71963408 | VISHAY SEMICONDUCTORS | DO-41 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay 1N4763A-TAP Zener Diode, 91 V@ 2.... more | Vishay | 2022-04-26 09:43:53 |