Filter Your Search
81 - 90 of 5,128 results
|
MMSZ5250-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5256C-TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | ||||
|
ZY4.3P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-2 | 2 | unknown | DO-41 | |||||||||||||||||||||||||||||||||||
|
BZD27C110P-M18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | 2 | unknown | DO-219AB | |||||||||||||||||||||||||||||||||||
|
DZ23C20-V
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 300 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | 220 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX84B24-VGS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | ||||||||||||||||||||||||||||||||||||
|
MMSZ5247B-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 7.4 mA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
IN4715UR-1
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-LAWRENCE | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMBZ5240B-V-GS18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N5241CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | GLASS PACKAGE-2 | 2 | unknown | DO-35 |