Parametric results for: BZX384C6V2-V-G under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 5,128 results

|
-
-
-
-
-
-
-
Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
VLZ30B-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 5 mA 500 mW 28.42 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 55 Ω 3 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50
SMPZ3924B-M3/84A
Vishay Semiconductors
Check for Price Active 41.2 mA 500 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5.05 % Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -65 °C 260 30 ANODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY SEMICONDUCTORS R-PDSO-F2 2 unknown EAR99 8541.10.00.50 DO-220AA
1N4743AT50R
Fairchild Semiconductor Corporation
Check for Price Yes Yes Active 19 mA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 unknown
IN4690CUR-1
Microsemi Corporation
Check for Price Transferred 50 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 2 % O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP-LAWRENCE O-LELF-R2 unknown EAR99 8541.10.00.50
SMZG3790HE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 34.1 mA 1.5 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 6 Ω 20 % Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50 DO-215AA
BZX85C12T50A
Fairchild Semiconductor Corporation
Check for Price Active 20 mA 1.3 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 unknown
1N5225C
Vishay Semiconductors
Check for Price Yes Yes Active 20 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e2 DO-35 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS O-LALF-W2 2 unknown EAR99 8541.10.00.50 DO-35
MMSZ5250-GS08
Vishay Semiconductors
Check for Price Yes Yes Active 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50
SML4749A/51-E3
Vishay Semiconductors
Check for Price Yes Yes Active 10.5 mA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 DO-214AC
SMAJ4764AP
Micro Commercial Components
Check for Price Yes Yes Active 2.5 mA 5 nA 1 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 350 Ω 3 kΩ 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 200 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 DO-214AC