Parametric results for: SML4744-E3/61 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 5,128 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TZX18A-TR
Vishay Semiconductors
$0.0810 Active 5 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 55 Ω 2.31 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay
TZX5V6D-TR
Vishay Semiconductors
$0.0810 Active 5 mA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 40 Ω 2.65 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay
BZX55C10-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 6 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay DO-35 2
TZX5V1C-TR
Vishay Semiconductors
$0.0810 Active 5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 100 Ω 1.96 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay
BZX55C24-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 80 Ω 5.79 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay DO-35 2
TZX6V8B-TR
Vishay Semiconductors
$0.0810 Active 5 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 2.22 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay
BZX55C20-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 55 Ω 6 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay DO-35 2
BZX55C5V1-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 35 Ω 5.88 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay DO-35 2
BZX55C51-TR
Vishay Semiconductors
$0.0810 Yes Active 2.5 mA 500 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 125 Ω 5.88 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay DO-35 2
TZX7V5A-TR
Vishay Semiconductors
$0.0810 Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 2.1 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50 Vishay