Filter Your Search
1 - 10 of 5,128 results
|
1N4742AT50A
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ4754DP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMAJ, 2 PIN | unknown | DO-214AC | 2 | ||||||||||||||||||||||||||||||||||
|
SMAJ4745DP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMAJ, 2 PIN | unknown | DO-214AC | 2 | ||||||||||||||||||||||||||||||||||
|
VLZ6V2C-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 6.28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||
|
IN3703B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.3 mA | 1 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZT52B2V4-V-G18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | GREEN PACKAGE-2 | unknown | 2 | |||||||||||||||||||||||||||||||||||
|
BZX84-C13E8
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5 mA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | unknown | SOT-23 | 3 | ||||||||
|
SMBJ5342CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMB, 2 PIN | unknown | DO-214AA | 2 | ||||||||||||||||||||||||||||||||||
|
VLZ30A-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 27.69 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 55 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||
|
SMBG5358CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | SMBG, 2 PIN | unknown | DO-215AA | 2 |