Parametric results for: Zener Diodes

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 820,846 results

Selected entries:
Compare
JANHCCD55258A
VPT Components
Check for Price Active ZENER DIODE VPT COMPONENTS unknown EAR99 8541.10.00.50
1SMA5937B
Continental Device India Ltd
Check for Price Yes Active ZENER DIODE CONTINENTAL DEVICE INDIA LTD unknown EAR99 8541.10.00.50
BZV55C3V0-AQ
Continental Device India Ltd
Check for Price Active ZENER DIODE CONTINENTAL DEVICE INDIA LTD unknown
1N968A
Compensated Devices Inc
Check for Price Transferred 6.2 mA 500 nA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 750 Ω 10 % Not Qualified O-LALF-W2 e0 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL COMPENSATED DEVICES INC unknown HERMETIC SEALED, GLASS PACKAGE-1
JAN1N5968
Compensated Devices Inc
Check for Price Transferred 220 mA 5 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LALF-W2 MIL-19500/356 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL COMPENSATED DEVICES INC unknown O-LALF-W2
ZPY30
Diodes Incorporated
Check for Price No Obsolete 25 mA 1.3 W 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 6.67 % Not Qualified O-LALF-W2 e0 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL DIODES INC compliant EAR99 8541.10.00.50 GLASS PACKAGE-2 DO-41 2
1N6342CUSE3
Microsemi Corporation
Check for Price Yes Transferred 2.2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 100 Ω 2 % O-LELF-R2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM PURE MATTE TIN WRAP AROUND END MICROSEMI CORP compliant EAR99 8541.10.00.50 O-LELF-R2
JANRH938B
Microsemi Corporation
Check for Price No No Obsolete 500 mW 9 V SILICON ZENER DIODE SINGLE NO 1 ZENER METALLURGICAL BONDED 0.09 mV/°C 5 % Not Qualified O-LALF-W2 e0 MIL-19500/156 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 O-LALF-W2 DO-7 2
MSP1N4759CUR-1
Microsemi Corporation
Check for Price No No Transferred 4 mA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP compliant EAR99 8541.10.00.50 O-LELF-R2 DO-213AB 2
MX1N4731CUR-1
Microsemi Corporation
Check for Price No No Transferred 58 mA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP compliant EAR99 8541.10.00.50 O-LELF-R2 DO-213AB 2