Filter Your Search
71 - 80 of 836,280 results
|
1N5258B-TAP
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 3.4 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||||
|
1N5240B-TR
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||||
|
1N5239B-TR
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||||
|
BZX55C6V8
Continental Device India Ltd
|
$0.0138 | No | Yes | Active | 5 mA | 100 nA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 150 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX55C4V7
Continental Device India Ltd
|
$0.0139 | No | Yes | Active | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 600 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX55C3V3-TAP
Vishay Intertechnologies
|
$0.0139 | Yes | Active | 5 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 6.06 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
ZMC2.7
Diotec Semiconductor AG
|
$0.0140 | Yes | Active | 5 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | compliant | EAR99 | 8541.10.00.50 | MELF | 2 | |||||||||||
|
BZX55C68-TAP
Vishay Intertechnologies
|
$0.0141 | Yes | Active | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 200 Ω | 5.88 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
MMBZ5221BLT1G
onsemi
|
$0.0141 | Yes | Active | 20 mA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | onsemi | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
BZV55C5V6
Luguang Electronic Technology Co Ltd
|
$0.0143 | Active | MINIMELF | MINIMELF |