Parametric results for: BZV49 under Zener Diodes

Filter Your Search

51 - 60 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX55C47
Continental Device India Ltd
$0.0122 No Yes Active 2.5 mA 100 nA 500 mW 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 110 Ω 700 Ω 42.3 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
BZX55C36
Continental Device India Ltd
$0.0122 No Yes Active 5 mA 100 nA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 80 Ω 220 Ω 32.4 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
BZX55C16-TAP
Vishay Intertechnologies
$0.0124 Yes Active 5 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 40 Ω 5.56 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay
BZX84C22
SPC Multicomp
$0.0127 Active 5 mA 50 nA 300 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 55 Ω 15.4 V 5.67 % R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50
MMSZ5239B
Diodes Incorporated
$0.0127 No Obsolete 20 mA 500 mW 9.1 V ZENER DIODE SINGLE YES 1 10 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) DIODES INC compliant EAR99 8541.10.00.50 Diodes Incorporated
BZX84C3V3-7-F
SPC Multicomp
$0.0127 Active 5 mA 350 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50
BZT52C4V7S-7-F
SPC Multicomp
$0.0127 Active 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6.38 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 ULTRA SMALL, PLASTIC PACKAGE-2
SZBZX84C10ET1G
onsemi
$0.0128 Yes Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % R-PDSO-G3 e3 AEC-Q101; UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 SOT-23, 3 PIN onsemi SOT-23 (TO-236) 3 LEAD 3 318-08
BZB84-C18,215
Nexperia
$0.0130 Yes Active 5 mA 300 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 5 % R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-3 Nexperia TO-236 3 SOT23 2017-02-01
BZX79C3V9_T50A
Fairchild Semiconductor Corporation
$0.0130 Yes Yes Transferred 5 mA 500 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 90 Ω 5 % Not Qualified O-PALF-W2 e3 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 O-PALF-W2 DO-35 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH