Filter Your Search
21 - 30 of 836,280 results
|
MM5Z4V7
onsemi
|
$0.0079 | Yes | Yes | Obsolete | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 6.38 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ONSEMI | GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||
|
BZV55-C6V2,115
Nexperia
|
$0.0082 | Yes | Active | 5 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | MELF | 2 | ||||||||||||
|
BZV55-C4V7,115
Nexperia
|
$0.0082 | Yes | Active | 5 mA | 400 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | MELF | 2 | ||||||||||||
|
BZX55B10-TR
Vishay Intertechnologies
|
$0.0082 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
|
ZPD68
Diotec Semiconductor AG
|
$0.0084 | Yes | Active | 5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||||
|
SZMMBZ5242BLT1G
onsemi
|
$0.0087 | Yes | Active | 20 mA | 225 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | ||||||||||
|
MMSZ4683-E3-08
Vishay Intertechnologies
|
$0.0088 | Yes | Yes | Active | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | Vishay | 2 | |||||||||||||||||
|
BZX79C18_T50A
Fairchild Semiconductor Corporation
|
$0.0088 | Yes | Yes | Transferred | 5 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 45 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||||
|
BZX79C5V6
Fairchild Semiconductor Corporation
|
$0.0088 | Yes | Yes | Transferred | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||
|
BZX84C10-E3-08
Vishay Intertechnologies
|
$0.0088 | Yes | Yes | Active | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 7 V | 0.8 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | Vishay | 3 |