Parametric results for: 1N4752 under Zener Diodes

Filter Your Search

61 - 70 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX84C18
Diodes Incorporated
$0.0127 No No Obsolete 2 mA 330 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC SOT-23 SOT-23, 3 PIN 3 unknown EAR99 8541.10.00.50
BZT52C4V7S-7-F
SPC Multicomp
$0.0127 Active 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6.38 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO ULTRA SMALL, PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
MMSZ5248B-7-F
SPC Multicomp
$0.0127 Active 7 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50
SZBZX84C10ET1G
onsemi
$0.0128 Yes Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % R-PDSO-G3 e3 AEC-Q101; UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.50 318-08 onsemi
BZX79C3V9_T50A
Fairchild Semiconductor Corporation
$0.0130 Yes Yes Transferred 5 mA 500 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 90 Ω 5 % Not Qualified O-PALF-W2 e3 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 O-PALF-W2 2 compliant EAR99 8541.10.00.50 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
MMSZ27T1G
onsemi
$0.0130 Yes Active 2 mA 500 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 5 % Not Qualified R-PDSO-G2 e3 UL RECOGNIZED 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD LEAD FREE, PLASTIC, CASE 425-04, 2 PIN 2 compliant EAR99 8541.10.00.50 425-04 onsemi
MM3Z3V0C
onsemi
$0.0131 Yes Active 5 mA 200 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 89 Ω 5 % Not Qualified R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SC-90, 2 PIN compliant EAR99 8541.10.00.50 477AB onsemi
BZV55C27
Luguang Electronic Technology Co Ltd
$0.0132 Active MINIMELF MINIMELF
BZX84-C16,215
Nexperia
$0.0135 Yes Active 5 mA 50 nA 250 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 200 Ω 11.2 V 14 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.50 SOT23 Nexperia 1999-05-18
BZT52H-C56,115
Nexperia
$0.0137 Yes Active 2 mA 375 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.14 % R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD-123 PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 SOD123F Nexperia 2017-02-01